Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 525mm, 650 mm
- RS Stock No.:
- 662-357
- Mfr. Part No.:
- 40018021.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€758.84
(exc. VAT)
€933.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €758.84 |
*price indicative
- RS Stock No.:
- 662-357
- Mfr. Part No.:
- 40018021.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 650mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 650mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is a robust storage solution designed for professional environments. With a heavy-duty, reinforced steel housing, this cabinet offers a remarkable total capacity of up to 1.5 tones, making it ideal for storing a wide range of tools and materials. Its 100% extension drawers provide easy access to contents, while the diverse drawer configurations ensure ample storage space. Finished in a durable powder coat paint in light grey (RAL 7035), this cabinet is not only stylish but built to withstand the rigors of a busy workspace. The cupboard section features a single, perforated door for efficient organization, making this cabinet a functional and reliable addition to any workshop or factory setting.
Designed for a total capacity of up to 1.5 tones, ensuring robust storage
100% extension drawers allow full access to contents, enhancing usability
Two drawers with different heights (75mm and 100mm) accommodate various items
Constructed from reinforced sheet steel for durability and long-lasting performance
