Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

€558.70

(exc. VAT)

€687.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€558.70

*price indicative

RS Stock No.:
663-579
Mfr. Part No.:
40031062.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Depth

325mm

Width

1.05m

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is expertly designed to provide robust storage in any workspace. Constructed with a heavy duty reinforced steel housing, this cupboard supports a total weight capacity of up to 1 tonne, making it ideal for securely housing tools and equipment. Its stylish double perfo panel lined reinforced doors and perfo back panel not only enhance durability but also offer functional versatility. Finished with a durable powder coat paint in light grey and crimson red, it seamlessly blends aesthetic appeal with long lasting performance, ensuring it stands out in any environment. This cupboard is perfect for those looking to organise their workspace efficiently while maintaining a professional look.

Stylish double perfo panel lined doors enhance durability and usability

Finished in a high quality powder coat for an attractive surface

Available in a light grey and crimson red colour scheme for a modern appearance

Compact dimensions make it ideal for various workspaces

Designed for functional versatility accommodating a range of items

Includes a perfo back panel for additional storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy