Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- RS Stock No.:
- 663-580
- Mfr. Part No.:
- 40031078.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€462.64
(exc. VAT)
€569.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.64 |
*price indicative
- RS Stock No.:
- 663-580
- Mfr. Part No.:
- 40031078.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a robust and versatile storage solution, expertly designed to meet the demands of various professional environments. With a heavy duty, reinforced steel housing that can accommodate up to 1 tonne, this cupboard features double reinforced doors lined with perforated panels, providing accessibility and organisation for tools and materials. Finished in a striking combination of light grey and crimson red powder coat paint, it not only offers durability but also aesthetic appeal. Measuring 650mm in width, 325mm in depth, and 700mm in height, it is perfectly sized to fit in compact spaces, streamlining your workspace while maintaining efficiency and functionality.
Constructed from high quality sheet steel for maximum durability
Can support a considerable total capacity of up to 1 tonne
Features reinforced double doors with perforated panels for enhanced visibility and accessibility
Includes a 20 piece hook kit for added storage versatility
Designed to provide a reliable storage solution for tools and materials in demanding work environments
Back panel also features perforations enhancing airflow and organisation
Lightweight at 18.58 kg facilitating easier handling and installation
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Insertion & Extraction Tools
