Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 663-602
- Mfr. Part No.:
- 41002030.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,552.36
(exc. VAT)
€1,909.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,552.36 |
*price indicative
- RS Stock No.:
- 663-602
- Mfr. Part No.:
- 41002030.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Depth | 750mm | |
| Height | 840mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.5m | ||
Depth 750mm | ||
Height 840mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with integrated drawer door cabinet is designed for robust functionality in any workspace. Featuring a heavy duty steel channel framework, this unit provides reliable support for your tools and materials while maintaining an organised appearance. The worktop is crafted from durable lino, ensuring longevity and ease of maintenance. Its compact design comprises two reinforced doors and two smoothly operating drawers, each capable of handling a load of up to 75 kg, allowing you to maximise your storage potential without sacrificing accessibility. Delivered fully assembled, the cubio storage bench is ready to enhance your workshop or garage space instantly.
Heavy duty steel channel framework ensures long lasting support and stability
Durable lino worktop provides a practical and easy to clean surface
Drawers feature 100% extension slides for effortless opening and closing
Supports a drawer load capacity of up to 75 kg perfect for heavy tools
Finished in a sleek powder coated light grey for a modern look
Fully assembled upon delivery saves you time and effort
