Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

€3,280.22

(exc. VAT)

€4,034.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,280.22

*price indicative

RS Stock No.:
663-719
Mfr. Part No.:
40022089.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

9

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Standards/Approvals

No

Height

2m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is designed for effective storage solutions, combining strength and style. Tailored with a robust reinforced steel housing, this cupboard can hold an impressive total capacity of up to 1.5 tonnes. Its double perforated panel doors enhance visibility and access while showcasing three adjustable galvanised steel shelves, each with a significant load-bearing capability. The cupboard is finished in a premium powder coat paint, offering a sleek appearance in light grey and crimson red, making it a practical addition to any workspace. With ample drawer space and solid construction, it delivers exceptional value for businesses requiring organised and reliable storage.

Equipped with three adjustable galvanised steel shelves each capable of holding 160 kg

Nine spacious drawers featuring 100% extension slides accommodate up to 75 kg for each drawer

Finished with high quality powder coating in RAL 7035 light grey and RAL 3004 crimson red

Double perforated panel doors provide style while ensuring easy access to stored items

Ideal for workshops or industrial settings needing versatile and efficient storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy