Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,828.62

(exc. VAT)

€2,249.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,828.62

*price indicative

RS Stock No.:
663-733
Mfr. Part No.:
40201021.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

3

Wheeled

No

Material

Sheet Steel

Width

1.05m

Depth

650mm

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to offer a robust storage solution, ideally suited for environments requiring reliability and strength. Featuring a heavy duty reinforced steel housing, this cupboard accommodates a total capacity of up to 1.5 tonnes, making it perfect for important equipment or supplies. The single roller shutter door grants easy access while maximising space efficiency, and with three adjustable galvanised steel shelves each capable of holding up to 100kg, it allows for tailored storage arrangements. Finished in a durable powder coat paint, the light grey and anthracite grey colours ensure that it not only performs well but also looks great in any workspace. Measuring 1050x650x2000mm, it offers ample storage without compromising on floor space.

Constructed with reinforced steel for enhanced durability

Single roller shutter door provides seamless access to contents

Includes three adjustable galvanised steel shelves for flexible storage options

Shelves have a load capacity of 100kg each which ensuring reliable support

Finished in RAL 7016 anthracite grey and RAL 7035 light grey for a modern aesthetic

Professionally powder coated for lasting protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy