Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-762
- Mfr. Part No.:
- 40021131.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,272.70
(exc. VAT)
€1,565.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,272.70 |
*price indicative
- RS Stock No.:
- 663-762
- Mfr. Part No.:
- 40021131.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1.2m | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed for environments requiring robust storage solutions. Built with heavy-duty, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for both industrial and commercial settings. This shelf cupboard features double window panel doors that provide easy access to stored items while allowing for visibility of contents. With three adjustable galvanised steel shelves, each supporting a load capacity of 100kg, it offers versatility for various storage needs. Finished in a durable powder coat paint, this unit combines function with aesthetic appeal in a light grey and gentian blue colour scheme. Its compact dimensions of 1050x650x1200mm allow it to fit seamlessly into numerous workspace environments.
Heavy duty steel construction ensures durability and long lasting performance
Double window panel doors provide visibility and easy access to contents
Three adjustable galvanised steel shelves allow for customised storage solutions
Powder coated finish offers a resilient surface against wear and tear
Compact dimensions fit easily into various workspace layouts
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
