Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- RS Stock No.:
- 663-795
- Mfr. Part No.:
- 40014050.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,299.10
(exc. VAT)
€1,597.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,299.10 |
*price indicative
- RS Stock No.:
- 663-795
- Mfr. Part No.:
- 40014050.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Height | 1.6m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Height 1.6m | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide superior storage solutions in workspaces, combining style and functionality. This robust cupboard features a heavy-duty, reinforced steel housing, accommodating a remarkable total capacity of up to 1.5 tones. With double, perforated panel-lined doors and three adjustable galvanized steel shelves, this cupboard supports a load capacity of 160 kg per shelf. It not only offers ample storage but also maintains an organized workspace. Finished in a durable powder coat paint in light grey, it seamlessly fits into various environments while ensuring longevity and aesthetic appeal.
Heavy-duty reinforced steel construction ensures durability
Accommodates up to 1.5 tones for maximum storage capacity
Three adjustable galvanized steel shelves for flexible organization
Each shelf supports a load of 160 kg, ideal for heavy items
Perforated panel-lined doors enhance ventilation and visibility
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1300mm, 525 mm
- Connector Tool Kits | Ferrule Tool Kit
