Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,311.28

(exc. VAT)

€1,612.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,311.28

*price indicative

RS Stock No.:
663-830
Mfr. Part No.:
41006001.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

Yes

Material

Sheet Steel

Depth

525mm

Height

890mm

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley combines practicality with robust design, making it ideal for any professional environment. With its heavy-duty, reinforced steel housing, this trolley features a double cupboard and a multiplex top, ensuring ample storage while remaining sturdy in use. Independently accessible sections allow for efficient organisation and retrieval of tools and materials, while the convenient push-pull handle and 125mm castors ensure effortless mobility. Finished in a sleek RAL 7035 light grey powder coat, the trolley not only supports high storage capacities with two galvanised steel shelves capable of holding 100kg each but also seamlessly fits into various workspaces. The dimensions of 1050x525x890mm offer a compact yet spacious design, perfect for workshops and maintenance areas alike.

Heavy-duty reinforced steel construction ensures durability and longevity

Double cupboard design allows for versatile storage solutions

Multiplex top provides a robust and practical work surface

Independent storage sections enhance organisation and accessibility

Integral push-pull handle facilitates easy manoeuvrability

125mm diameter castors offer smooth movement across various surfaces

Two galvanised steel shelves accommodate up to 100kg each for heavy loads

Sleek powder-coated finish in RAL 7035 light grey resists wear and corrosion

Compact dimensions of 1050x525x890mm fit neatly within confined workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy