Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 663-836
- Mfr. Part No.:
- 40031061.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€409.42
(exc. VAT)
€503.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.42 |
*price indicative
- RS Stock No.:
- 663-836
- Mfr. Part No.:
- 40031061.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 325mm | |
| Width | 80mm | |
| Height | 700mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 325mm | ||
Width 80mm | ||
Height 700mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed for robust efficient storage, boasting a heavy duty reinforced steel housing capable of supporting up to 1 tonne. Perfectly suited for both commercial and industrial environments, it features double perfo panel lined doors for enhanced security while promoting easy access. The practical dimensions of 800x325x700mm make it an ideal choice for maximising vertical space. This cupboard is finished in a sleek powder coat paint in stylish crimson red and light grey, allowing it to blend seamlessly into various settings while ensuring durability against daily wear and tear.
Double perfo panel lined doors provide heightened security and accessibility
Sleek powder coated finish ensures long lasting resistance to scratches and corrosion
Available in a striking colour combination of crimson red and light grey
Compact dimensions optimize vertical space without compromising storage needs
Ideal for a range of settings from workshops to commercial environments
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
