Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 80mm, 525 mm

Subtotal (1 unit)*

€964.18

(exc. VAT)

€1,185.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€964.18

*price indicative

RS Stock No.:
663-855
Mfr. Part No.:
40012007.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Height

700mm

Depth

525mm

Standards/Approvals

No

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet with 2 drawers is designed to optimize workspace organization while ensuring robust storage capabilities. Crafted from reinforced steel, this cabinet boasts a total capacity of up to 1.5 tones, making it ideal for heavy-duty applications. It features 100% extension drawers that provide easy access to contents, with configurations accommodating varying heights 75mm and 100mm. The cupboard section is equipped with double perform lined doors, ensuring both durability and a professional aesthetic. Finished in a striking crimson red and light grey powder coat, this cabinet not only performs well but also delivers a sleek appearance that fits seamlessly into modern work environments.

Constructed from heavy-duty sheet steel for enhanced durability

Total capacity of up to 1.5 tones, suitable for demanding storage needs

100% extension drawers for full access to stored items

Drawer configurations include 1x 75mm and 1x 100mm height for versatile storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy