Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 785 mm 650mm, 650 mm
- RS Stock No.:
- 663-880
- Mfr. Part No.:
- 40402027.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,325.30
(exc. VAT)
€1,630.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,325.30 |
*price indicative
- RS Stock No.:
- 663-880
- Mfr. Part No.:
- 40402027.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to offer both reliability and functionality in your workspace. It features a robust construction with a heavy duty, reinforced steel housing, ensuring durability even in demanding environments. With its five 100% extension drawers, this cabinet provides ample storage space, effectively managing your tools and materials while keeping everything easily accessible. The stylish powder coated finish in anthracite grey and light grey enhances its aesthetic appeal, making it a perfect addition to any modern workshop or office. Its practical dimensions of 650x650x785mm allow for versatile placement, while the inclusion of 125mm diameter castors ensures effortless mobility.
Constructed from reinforced sheet steel for outstanding strength and durability
Five spacious drawers accommodate up to 50kg each for versatile storage capabilities
100% extension drawers with blocking feature prevent accidental opening
Stylish powder coated surface in RAL 7016 and RAL 7035 adds a modern touch
Compact dimensions make it suitable for various workspace configurations
Easy to move with 125mm diameter castors for enhanced mobility
Worktop includes a top tray and mat for added functionality and organisation
