Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm

Subtotal (1 unit)*

€775.04

(exc. VAT)

€953.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€775.04

*price indicative

RS Stock No.:
663-908
Mfr. Part No.:
40020144.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Height

2m

Width

80mm

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is an exceptional storage solution, combining robust functionality with an elegant design. Built with reinforced steel housing, it supports a remarkable total capacity of up to 1.5 tones. This versatile cupboard features double perforated panel-lined doors that not only ensure security but also provide easy access to the substantial interior, which includes two adjustable height galvanized steel shelves, each capable of holding up to 100kg. Finished with a durable powder coat in stylish gentian blue and light grey, it seamlessly blends into various environments, making it perfect for workshops, garages, or commercial settings. Its compact dimensions of 800x650x900mm make it an ideal choice for spaces where both capacity and size matter.

Heavy-duty, reinforced steel housing providing enhanced durability

Impressive total capacity of 1.5 tones for maximum storage potential

Double perforated doors allow for easy access and ventilation

Two adjustable galvanized steel shelves support varying storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy