Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- RS Stock No.:
- 663-914
- Mfr. Part No.:
- 40014056.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,294.31
(exc. VAT)
€1,592.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,294.31 |
*price indicative
- RS Stock No.:
- 663-914
- Mfr. Part No.:
- 40014056.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to provide robust storage solutions for any workspace. Its heavy-duty, reinforced steel housing ensures a total capacity of up to 1.5 tones, making it ideal for holding a variety of tools and equipment. Featuring double window panel doors, this cupboard combines functionality with visibility for easy access to stored items. With three adjustable galvanized steel shelves, each capable of supporting up to 160kg, it allows for versatile organization. Finished in an appealing combination of RAL 3004 crimson red and RAL 7035 light grey powder-coated surfaces, this striking storage unit not only reflects durability but also enhances the aesthetic of any environment. Measuring 1300x525x1200mm, it fits perfectly in tighter spaces while optimally utilizing vertical space, making it a valuable addition to both workshops and commercial settings.
Heavy-duty steel construction ensures exceptional durability and long-lasting use
Total capacity of 1.5 tones allows for storage of a wide range of items
Three adjustable shelves provide flexibility to accommodate various storage needs
Double window panel doors offer visibility and easy access to stored contents
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
