Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 663-924
- Mfr. Part No.:
- 40031015.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€622.90
(exc. VAT)
€766.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €622.90 |
*price indicative
- RS Stock No.:
- 663-924
- Mfr. Part No.:
- 40031015.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 325mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 325mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is a robust storage solution designed for both practicality and durability. With its steel housing and reinforced double doors, it ensures secure storage for a variety of items in busy work environments. Featuring two adjustable galvanised steel shelves capable of holding up to 75kg, this cupboard is not only versatile but also space efficient. Its sleek light grey powder coat finish combines functionality with a modern aesthetic, making it an excellent fit for any workspace. Measuring 1050mm in width, 325mm in depth, and 1000mm in height, this cupboard maximises storage capacity without compromising on style. Perfect for those seeking a reliable and attractive storage solution, the cubio shelf cupboard is your go to for maintaining an organised environment.
Durable steel housing ensures longevity and reliability
Double reinforced doors provide enhanced security
Two adjustable galvanised steel shelves accommodate varying storage needs
Powder coated finish in light grey offers a contemporary look
Compact dimensions maximise space usage in limited areas
British made design reflects quality craftsmanship and utility
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
