Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm

Subtotal (1 unit)*

€1,885.94

(exc. VAT)

€2,319.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,885.94

*price indicative

RS Stock No.:
663-958
Mfr. Part No.:
40402160.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Sheet Steel

Width

80mm

Height

1.09m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to elevate organisation and accessibility in your workspace. This robust cabinet features a heavy duty, reinforced steel housing complemented by a lino worktop, perfect for both storage and as an auxiliary workspace. With six drawers offering full extension and blocking capabilities, it manages varied storage needs efficiently. The configuration includes three 100mm, two 150mm, and one 200mm drawer, designed to support a load capacity of up to 50kg per drawer, making it suitable for tools, documents, and other essential items. Finished in durable powder coated RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet is as stylish as it is functional, harmonising with modern office aesthetics while maintaining high durability.

Heavy duty reinforced steel construction ensures longevity

Lino worktop provides a versatile surface for additional tasks

Full extension drawers allow easy access to stored items

Drawer blocking system prevents accidental opening enhancing safety

Versatile drawer configuration caters for various item sizes

Capability to support up to 50kg in each drawer for heavy duty use

Smart industrial design integrates seamlessly into any workspace

Durable powder coated finish in light grey and anthracite grey enhances aesthetics

125mm diameter castors ensure easy mobility across different surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy