Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm

Subtotal (1 unit)*

€693.65

(exc. VAT)

€853.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€693.65

*price indicative

RS Stock No.:
663-967
Mfr. Part No.:
40012077.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Depth

525mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is an ideal solution for organizing and securing your tools and materials. With its robust construction, featuring a reinforced steel housing, it offers an impressive total capacity of 1.5 tones. The cupboard is designed with double, perforated panel-lined doors, ensuring both ventilation and visual accessibility to stored items. Equipped with two adjustable galvanized steel shelves, each enduring up to 100kg, this cupboard adapts to fit your storage needs while maintaining a clean and professional appearance. Finished in a stylish yet durable RAL 3004 crimson red and RAL 7035 light grey powder coat, it not only enhances your workspace aesthetics but also guarantees longevity in demanding environments.

Heavy-duty reinforced steel housing for exceptional durability

Double perforated doors provide easy access and ventilation

Two adjustable galvanized shelves allow for versatile storage options

Impressive load capacity of up to 1.5 tones ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy