Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 80mm, 750 mm

Subtotal (1 unit)*

€1,069.55

(exc. VAT)

€1,315.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,069.55

*price indicative

RS Stock No.:
664-009
Mfr. Part No.:
40028095.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Wheeled

No

Material

Sheet Steel

Height

700mm

Width

80mm

Depth

750mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer-door cabinet is expertly crafted to provide robust storage solutions for any workspace. Featuring a heavy-duty reinforced steel housing, this cabinet offers a remarkable total capacity of up to 1.5 tonnes, ensuring reliability for everyday needs. The design includes two fully extending drawers, accommodating various items with a total drawer load capacity of 75 kg, while the cupboard section houses double perfo-lined doors, adding both functionality and aesthetic appeal. Finished in a durable powder coat paint in a contemporary light grey, this cabinet not only meets storage demands but does so with style, making it a valuable addition to any professional environment.

Robust steel construction for enhanced durability and long lasting performance

Includes two drawers with 100% extension for easy access to contents

Cupboard section features double perfo lined doors for optimal organisation

Powder coated surface for increased resistance to wear and tear

Number of drawers is precisely two perfect for effective categorisation

Designed to facilitate easy loading and unloading with a 75 kg drawer load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy