Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 80mm, 750 mm
- RS Stock No.:
- 663-901
- Mfr. Part No.:
- 40028104.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,307.87
(exc. VAT)
€1,608.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,307.87 |
*price indicative
- RS Stock No.:
- 663-901
- Mfr. Part No.:
- 40028104.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 900mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with three drawers is designed to provide robust storage solutions for various work environments. Featuring a heavy-duty, reinforced steel housing, this cabinet can handle a total capacity of up to 1.5 tonnes, ensuring reliability during daily use. The fully extended drawers offer easy access, with a configuration that includes three different heights for versatile organisational needs. Finished in a durable powder coat paint that combines RAL 7035 light grey and RAL 3004 crimson red, this cabinet not only boasts aesthetic appeal but also ensures longevity and easy maintenance. Ideal for workshop or storage applications, it brings functionality and strength to any space, making it an essential addition to your work area.
Heavy duty construction withstands demanding environments
Three drawers in varying heights cater to different storage needs
100% extension drawers ensure easy access to contents
Durable powder coated finish enhances longevity and simplifies upkeep
Double perfo lined doors provide secure and convenient access
Versatile colour scheme of light grey and crimson red suits various settings
