Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- RS Stock No.:
- 664-013
- Mfr. Part No.:
- 40012078.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€763.40
(exc. VAT)
€938.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €763.40 |
*price indicative
- RS Stock No.:
- 664-013
- Mfr. Part No.:
- 40012078.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers robust storage solutions designed for industrial environments. With a remarkable total capacity of up to 1.5 tones, this heavy-duty cupboard is constructed with reinforced steel housing, ensuring durability and stability. Featuring double, perforated panel-lined, reinforced doors, the cupboard protects your items while providing ease of access. With two adjustable galvanized steel shelves, capable of supporting up to 100kg each, it accommodates various storage needs. Finished in a chic powder coat paint in gentian blue and light grey, it not only serves a functional purpose but also enhances the aesthetic of any workspace. Designed with practicality in mind, the WxDxH dimensions of 800x525x1000mm make it a perfect fit for various settings.
Heavy-duty, reinforced steel construction ensures long-lasting performance
Total capacity of 1.5 tones allows for extensive storage options
Double doors provide easy access and organization of materials
Two adjustable galvanized steel shelves support up to 100kg each for versatile storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
