Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 664-043
- Mfr. Part No.:
- 40022139.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,828.91
(exc. VAT)
€2,249.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,828.91 |
*price indicative
- RS Stock No.:
- 664-043
- Mfr. Part No.:
- 40022139.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to meet the demands of professional environments while providing robust storage solutions. Featuring a reinforced steel housing, this cupboard boasts an exceptional total capacity of up to 1.5 tonnes. It includes double, perfo panel lined, reinforced doors, ensuring both security and accessibility. Inside, you'll find three adjustable galvanised steel shelves, each capable of holding up to 160kg U.D.L., and two 125mm drawers that offer a 100% extension slide for effortless access. Finished in a stylish and durable powder coat paint in light grey (RAL 7035), it seamlessly combines functionality with a sleek aesthetic, making it an essential addition to any workshop or industrial setting.
Robust steel construction ensures durability and longevity
Three adjustable shelves provide versatile storage options for various items
Double doors offer convenient access and ample storage space
Light grey powder coated finish adds a contemporary look while protecting the underlying metal
Two spacious drawers with 100% extension slides allow for easy retrieval of frequently used items
High load capacity across shelves and drawers supports heavy tools and equipment
Reinforced doors enhance security and protect stored contents
