Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 664-049
- Mfr. Part No.:
- 40022047.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,009.46
(exc. VAT)
€1,241.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,009.46 |
*price indicative
- RS Stock No.:
- 664-049
- Mfr. Part No.:
- 40022047.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the demands of robust storage in various environments, featuring a sturdy steel construction with an impressive load capacity of up to 1.5 tonnes. This essential workspace companion combines functionality with style, featuring sleek reinforced doors and adjustable galvanised steel shelves that support a substantial 160kg of uniform distributed load. The elegant powder-coated finish, available in gentian blue and light grey, not only enhances its aesthetic appeal but also ensures durability against the wear and tear of daily use. Whether you need it in a workshop, garage or office, this shelf cupboard provides a reliable solution for orderly storage and easy access to tools and materials.
Constructed from heavy duty sheet steel for exceptional strength
Reinforced doors offer increased security and durability
Two adjustable galvanised steel shelves allow flexibility to accommodate different storage needs
Stylish powder coat finish in gentian blue and light grey for a modern look
Designed to support a maximum shelf load of 160kg for robust storage capabilities
Compact dimensions make it suitable for various spaces without compromising on storage capacity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
