Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 664-050
- Mfr. Part No.:
- 40021129.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,831.01
(exc. VAT)
€2,252.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,831.01 |
*price indicative
- RS Stock No.:
- 664-050
- Mfr. Part No.:
- 40021129.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is designed for efficient storage solutions, offering a robust and reliable option for organising tools and materials. Built with reinforced steel, this cupboard can support a total capacity of up to 1.5 tonnes, ensuring durability in demanding environments. Featuring louvre panel lined doors, a 150-piece bin kit, and a convenient height that maximises storage while maintaining visibility, this cupboard is both practical and space-saving. Finished in a contemporary powder coat, it comes in a stylish gentian blue and light grey combination, making it an attractive addition to any workspace while providing high-performance functionality that meets the needs of professionals and tradespeople alike.
Heavy duty reinforced steel housing ensures long lasting durability
Double louvre panel lined doors enhance accessibility and organisation
Included 150 piece bin kit for versatile storage options
Contemporary powder coat finish provides a sleek and professional appearance
Available in gentian blue and light grey for a modern aesthetic
Door height of 1900 mm offers ample space for larger items
