Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- RS Stock No.:
- 664-082
- Mfr. Part No.:
- 40020114.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,087.01
(exc. VAT)
€1,337.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,087.01 |
*price indicative
- RS Stock No.:
- 664-082
- Mfr. Part No.:
- 40020114.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to enhance your workspace efficiency. With a total capacity of up to 1.5 tones, this cupboard features heavy-duty, reinforced steel housing, ensuring long-lasting durability and stability. It comes equipped with double perform panel-lined doors that not only provide aesthetics but also simplify access to your stored items. The adjustable height galvanized steel shelves can support up to 100kg each, accommodating various storage needs. Finished in high-quality powder coat paint, it is available in both light grey and anthracite grey, making it a stylish yet functional addition to your workplace. Its compact dimensions of 800mm width, 650mm depth, and 1600mm height make it suitable for various environments, whether in a workshop, garage, or storage area.
High-strength steel construction ensures lasting durability
Heavy-duty design supports a total capacity of 1.5 tones
Double perform panel-lined doors enhance accessibility and usability
Three adjustable galvanized steel shelves allow for custom storage solutions
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
