Armet 2 Door Dc01, FEP Floor Standing Storage Cabinet 1.8 m 600mm, 400 mm
- RS Stock No.:
- 719-712
- Mfr. Part No.:
- M100-0000000002
- Manufacturer:
- Armet
Subtotal (1 unit)*
€445.00
(exc. VAT)
€547.35
(inc. VAT)
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.00 |
*price indicative
- RS Stock No.:
- 719-712
- Mfr. Part No.:
- M100-0000000002
- Manufacturer:
- Armet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armet | |
| Sub Type | Storage | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Dc01, FEP | |
| Colour | RAL 7035 | |
| Depth | 400mm | |
| Standards/Approvals | UNI EN ISO 9001 | |
| Width | 600mm | |
| Height | 1.8m | |
| Select all | ||
|---|---|---|
Brand Armet | ||
Sub Type Storage | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Dc01, FEP | ||
Colour RAL 7035 | ||
Depth 400mm | ||
Standards/Approvals UNI EN ISO 9001 | ||
Width 600mm | ||
Height 1.8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Armet Welded all-purpose cabinet is designed to provide robust storage solutions while maintaining an efficient use of space and access. It features a sturdy construction Ideal for various storage needs.
Constructed from electro-welded steel panels for durability and strength
Hinged doors with a 180° rotation facilitate easy access to stored items
Equipped with a cylinder lock and two keys for enhanced security
Four movable shelves with supports offer versatile storage configurations
Lacquered in RAL 7035 for a professional appearance and added protection
Related links
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 1 Door Dc01 400 mm
- Armet 2 Door Dc01 450 mm
- RS PRO 2 Door Polypropylene Floor Standing Storage Cabinet 1.8 m 897mm, 537 mm
- Armet 2 Door Ventilated Steel Grey Locker, 1.92 m x 320 mm x 500 mm
- BETA 1 Door Sheet Metal Floor Standing Storage Cabinet 2 m 600mm, 660 mm
