Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 800mm, 350 mm
- RS Stock No.:
- 660-525
- Mfr. Part No.:
- 16926730.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€372.76
(exc. VAT)
€458.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.76 |
*price indicative
- RS Stock No.:
- 660-525
- Mfr. Part No.:
- 16926730.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Width 800mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 800mm Height - 16926730.11
This cupboard is a floor-standing steel storage unit designed to keep tools, components and supplies secure and organised in workshop and office environments. It provides enclosed storage with dual access doors and internal shelving to separate items for efficient retrieval. The unit is available in a blue-and-grey finish to suit industrial and institutional settings.
Features and Benefits:
• Two internal shelves maximise organised storage capacity
• Twin doors provide full frontal access for easy loading
• Lockable mechanism secures contents against unauthorised access
• Constructed from steel plate for robust, long-term use
• Compact 350mm depth suits narrow circulation spaces
• Twin doors provide full frontal access for easy loading
• Lockable mechanism secures contents against unauthorised access
• Constructed from steel plate for robust, long-term use
• Compact 350mm depth suits narrow circulation spaces
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for office archives and stationery storage
• Used with maintenance bays for spare parts segregation
• Can be used for educational workshops and technical classrooms
• Ideal for office archives and stationery storage
• Used with maintenance bays for spare parts segregation
• Can be used for educational workshops and technical classrooms
How much floor space will it require for positioning?
The unit occupies an 800mm width and 800mm height footprint and projects 350mm from the wall, allowing planning for aisle widths and clearance.
Is it designed to be moved on casters between workstations?
It is a fixed floor-standing cabinet and does not include wheels, so relocation will require manual lift or equipment.
How many access points are available for segregating stored items?
Access is via two doors at the front with two shelves internally, enabling separation across three usable levels.
What materials affect its durability in industrial use?
The body and doors are fabricated from steel plate, offering resistance to mechanical wear typical in workshop environments.
