Bott 2 Door Sheet Steel Cupboard 600 mm 800mm, 350 mm
- RS Stock No.:
- 175-484
- Mfr. Part No.:
- 16929101.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€262.70
(exc. VAT)
€323.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.70 |
*price indicative
- RS Stock No.:
- 175-484
- Mfr. Part No.:
- 16929101.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Height | 600mm | |
| Depth | 350mm | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Light Grey | ||
Standards/Approvals RoHS | ||
Height 600mm | ||
Depth 350mm | ||
Width 800mm | ||
- COO (Country of Origin):
- GB
The Bott Verso Economy Wall/Shelf Cupboard offers a practical and space saving storage solution. It features a durable steel housing with double, reinforced doors for secure access. Inside, the cupboard is equipped with one adjustable height galvanized steel shelf, capable of supporting up to 35kg U.D.L. providing flexible storage for tools, equipment, or materials. This cupboard is ideal for industrial or commercial environments where efficient organization and easy access to stored items are essential.
Powder coated finish
Made of sheet steel
