StanleyStorage Racking Yellow, Black Storage Racking, 290 mm x 51 mm
- RS Stock No.:
- 561-982
- Mfr. Part No.:
- STST82613-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.64 |
*price indicative
- RS Stock No.:
- 561-982
- Mfr. Part No.:
- STST82613-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Storage Racking | |
| Sub Type | Storage Racking | |
| Load Capacity | 22.7kg | |
| Number of Sides | 4 | |
| Width | 90mm | |
| Height | 290mm | |
| Colour | Yellow, Black | |
| Depth | 51mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Storage Racking | ||
Sub Type Storage Racking | ||
Load Capacity 22.7kg | ||
Number of Sides 4 | ||
Width 90mm | ||
Height 290mm | ||
Colour Yellow, Black | ||
Depth 51mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Wire Shelf can be used as a flat surface or reversed to make use of the front and back lip for securing items. It frees up space by using two shelf brackets to hold the shelf above the Track Wall, allowing hooks to be mounted below for added storage flexibility.
Two brackets to hold one Shelf and three brackets to hold two Shelves
Multiple Shelves and brackets can be used to create a longer continuous surface creating the ultimate storage space
Related links
- Stanley 1 Cell Yellow 26.7 cm x 43.2cm x 6.4 cm
- Stanley Fabric Open Mouth with Shoulder Strap 29 cm x 26cm x 26 cm
- Toprax Steel Black Storage Racking, 900 mm x 600 mm
- Milwaukee Polymer Black Storage Racking, 330 mm x 165mm x 89 mm
- Phoenix Contact Polyamide Black Storage Racking, 26 mm x 27mm x 26 mm
- Stanley 10 Cell Yellow Metal Adjustable Compartments Compartment Box, 330 mm x 432mm x 109 mm
- Stanley 12 Cell Yellow 9.2 cm x 44.2cm x 32.7 cm
- Bosch Rexroth Black Shelf x 410mm x 610 mm
