Milwaukee Polymer Black Storage Racking, 330 mm x 102mm x 89 mm
- RS Stock No.:
- 269-6386
- Mfr. Part No.:
- 4932480707
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€21.14
(exc. VAT)
€26.00
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.14 |
*price indicative
- RS Stock No.:
- 269-6386
- Mfr. Part No.:
- 4932480707
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Storage Racking | |
| Width | 102mm | |
| Height | 330mm | |
| Material | Polymer | |
| Colour | Black | |
| Depth | 89mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Storage Racking | ||
Width 102mm | ||
Height 330mm | ||
Material Polymer | ||
Colour Black | ||
Depth 89mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Milwaukee Packout paper towel holder storage rack that has most secure and easy mounting with click & lock mechanism. That fully customise your shop according to your needs.
Easy and fast access to all tools and items
With 2.3 kg capacity
Related links
- Milwaukee Polymer Red Storage Racking, 254 mm x 241mm x 89 mm
- Milwaukee Polymer Wall Mount Shelf, 25 mm x 508 mm
- Milwaukee Polymer Wall Mount Shelf
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 34.1mm x 89 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 147 mm x 25 mm x, 89 mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 1.6 mm x 89 mm x 35mm
- Schneider Electric PanelSeT Series ABS Wall Box 89 mm x 89 mm x 54 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 147 mm x 25 mm x, 89 mm
