Milwaukee Polymer Red Storage Racking, 254 mm x 241mm x 89 mm
- RS Stock No.:
- 269-6391
- Mfr. Part No.:
- 4932480713
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.10 |
*price indicative
- RS Stock No.:
- 269-6391
- Mfr. Part No.:
- 4932480713
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Storage Racking | |
| Width | 241mm | |
| Height | 254mm | |
| Material | Polymer | |
| Colour | Red | |
| Depth | 89mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Storage Racking | ||
Width 241mm | ||
Height 254mm | ||
Material Polymer | ||
Colour Red | ||
Depth 89mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Storage Racking, 241mm Width, 254mm Height - 4932480713
This storage racking provides compact, wall-mounted organisation for small parts and tools in industrial workspaces. Constructed from polymer and finished in red, it forms part of a modular shop storage system that enables Rapid access and flexible arrangement of consumables and handheld equipment.
Features & Benefits
• Polymer construction resists corrosion and reduces overall weight
• Click-and-lock mounting ensures secure and repeatable attachment
• Supports a 9 kg load for concentrated small-part storage
• Shallow 89mm depth permits installation in narrow work aisles
• Robust bracket design allows fast access to stored items
• Click-and-lock mounting ensures secure and repeatable attachment
• Supports a 9 kg load for concentrated small-part storage
• Shallow 89mm depth permits installation in narrow work aisles
• Robust bracket design allows fast access to stored items
Applications
• Suitable for organising screws and small fixings in electrical workshops
• Ideal for storing gloves and towels at assembly stations
• Used for holding Compact power tools near service benches
• Can be used for small bins in automation parts rooms
• Suitable for garage racking layouts where space is limited
• Ideal for storing gloves and towels at assembly stations
• Used for holding Compact power tools near service benches
• Can be used for small bins in automation parts rooms
• Suitable for garage racking layouts where space is limited
How much load can each shelf carry?
Each unit is rated to support a static load of 9 kg when correctly mounted.
What are the primary mounting characteristics?
The shelf uses a click-and-lock mechanism designed for quick installation and firm retention on compatible frames.
Can it be integrated into an existing modular system?
Yes, it is designed to be compatible with the same shop storage family for straightforward customisation.
What material considerations affect durability?
The polymer body provides resistance to moisture and common workshop contaminants while remaining lightweight for easier handling.
How does its form factor benefit densely packed workspaces?
The Compact 241 x 254mm footprint with 89mm projection minimises obstruction while increasing accessible storage capacity.
Related links
- Milwaukee Polymer Black Storage Racking, 330 mm x 102mm x 89 mm
- Raaco 11 Cell Grey Polycarbonate 55 mm x 241mm x 225 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 56 mm x 241mm x 195 mm
- Raaco 9 Cell Blue Polypropylene 55 mm x 241mm x 225 mm
- Raaco Adjustable Compartments 10 Cell Grey Polypropylene 55 mm x 241mm x 225 mm
- Milwaukee Polymer Wall Mount Shelf, 25 mm x 508 mm
- Milwaukee Polymer Wall Mount Shelf
- Milwaukee Polymer Base Plate 508 mm 25mm 254 mm
