Milwaukee Polymer Wall Mount Shelf, 25 mm x 508 mm
- RS Stock No.:
- 238-2536
- Mfr. Part No.:
- 4932478996
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€38.03
(exc. VAT)
€46.78
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.03 |
*price indicative
- RS Stock No.:
- 238-2536
- Mfr. Part No.:
- 4932478996
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Wall Mount Shelf | |
| Load Capacity | 22kg | |
| Width | 90mm | |
| Height | 25mm | |
| Material | Polymer | |
| Depth | 508mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Wall Mount Shelf | ||
Load Capacity 22kg | ||
Width 90mm | ||
Height 25mm | ||
Material Polymer | ||
Depth 508mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Milwaukee Wall Mount Shelf, 508mm Depth, 22 kg Load Capacity - 4932478996
This wall-mount shelf provides compact, wall-mounted storage for vehicles, workshops and garages as part of a modular racking arrangement. It is intended to deliver organised placement of small components and tools while allowing quick attachment, height adjustment and removal from vertical E-Track mounting rails. The shelf combines impact-resistant polymer construction with a metal-reinforced frame to withstand everyday workshop handling.
Features & Benefits
• Supports up to 22kg for secure load-bearing storage
• Quick-release mounting enables fast height adjustment
• Impact-resistant polymer resists knocks and abrasions
• Metal-reinforced frame improves structural rigidity
• Slim 25mm profile saves space on crowded walls
• Quick-release mounting enables fast height adjustment
• Impact-resistant polymer resists knocks and abrasions
• Metal-reinforced frame improves structural rigidity
• Slim 25mm profile saves space on crowded walls
Applications
• Suitable for storing small hand tools in electrical workshops
• Ideal for holding components in automation maintenance bays
• Used for organising PCB parts on vehicle racking systems
• Can be used for Compact storage of measuring instruments in mechanical shops
• Suitable for garage shelving where space is limited
• Ideal for holding components in automation maintenance bays
• Used for organising PCB parts on vehicle racking systems
• Can be used for Compact storage of measuring instruments in mechanical shops
• Suitable for garage shelving where space is limited
How is the shelf attached to wall-mounted rails?
It uses an E-Track compatible quick-release Interface that engages vertical mounting rails for tool-free installation and removal.
What material properties affect durability in workshop environments?
The primary body is an impact-resistant polymer combined with a metal-reinforced frame to resist deformation under repeated loads and knocks.
Can it be re-positioned quickly during intermittent jobs?
Yes, the quick-release design permits Rapid height adjustment and relocation along the E-Track without additional fasteners.
What environments is it designed to perform in?
It is suitable for vehicles, shops and garages where compact, wall-mounted organisation is required and where resistance to impact is beneficial.
Related links
- Milwaukee Polymer Wall Mount Shelf
- MilwaukeeCantilever Rack Polymer Wall Mount Shelf, 508 mm x 447 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 375 mm x 279mm x 508 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 368 mm x 184mm x 508 mm
- Klein Tools Vinyl Tool Bag with Shoulder Strap 610 mm x 254mm x 508 mm
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 55.1lb Load, 483mm x 508 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
