Milwaukee Polymer Wall Mount Shelf
- RS Stock No.:
- 238-2535
- Mfr. Part No.:
- 4932478711
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€98.86
(exc. VAT)
€121.60
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.86 |
*price indicative
- RS Stock No.:
- 238-2535
- Mfr. Part No.:
- 4932478711
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Wall Mount Shelf | |
| Load Capacity | 22kg | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Wall Mount Shelf | ||
Load Capacity 22kg | ||
Material Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Milwaukee pack out racking system kit with E track mounting rails can be mounted on the wall in vehicles, shops or garages for ultimate versatility. One pack contains quantity of 4pcs.
Quick release design for easy mounting, height adjustment and removal of the shelves
Each shelf supports up to 22 kg of weight
Metal reinforced frame
Impact resistant polymer construction
Related links
- Milwaukee Polymer Wall Mount Shelf, 25 mm x 508 mm
- MilwaukeeCantilever Rack Polymer Wall Mount Shelf, 508 mm x 447 mm
- RS PRO Steel White Wall Mount Shelf x 370mm x 370 mm
- RS PRO Steel White Wall Mount Shelf x 320mm x 320 mm
- RS PRO Steel White Wall Mount Shelf x 220mm x 220 mm
- RS PRO Steel White Wall Mount Shelf x 270mm x 270 mm
- Milwaukee Polymer Red Storage Racking, 254 mm x 241mm x 89 mm
- Milwaukee Polymer Black Storage Racking, 330 mm x 102mm x 89 mm
