WIKA F2802 Series Strain Gauge, Compression, Tension Measure
- RS Stock No.:
- 268-9124
- Mfr. Part No.:
- 83805236
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€275.96
(exc. VAT)
€339.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.96 |
*price indicative
- RS Stock No.:
- 268-9124
- Mfr. Part No.:
- 83805236
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Compression, Tension | |
| Product Type | Strain Gauge | |
| Series | F2802 | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Compression, Tension | ||
Product Type Strain Gauge | ||
Series F2802 | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WIKA tension or compression Force Transducers are suitable for static and dynamic measuring requirements in the direct force flow. They serve for determining tension and compression forces in diverse application areas. It is used in testing technology and also in numerous industrial applications where simple installation and an inexpensive price play a key role.
Overload protection
Ultra compact version
Related links
- WIKA F2802 Series Strain Gauge Tension Measure, 1 kg
- WIKA F2802 Series Strain Gauge Compression Measure
- WIKA F6804 Series Strain Gauge Tension Measure
- WIKA F2822 Series Strain Gauge Tension Measure
- WIKA F4801 Series Strain Gauge Tension Measure, 10 kg
- WIKA F2301 Series Button Strain Gauge Tension Measure, 10 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 10 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 1 kN
