WIKA F2802 Series Strain Gauge, Compression, Tension Measure, 1 kg

Subtotal (1 unit)*

€66.48

(exc. VAT)

€81.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.48

*price indicative

RS Stock No.:
268-9135
Mfr. Part No.:
83805552
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Force Measured

Compression, Tension

Product Type

Strain Gauge

Series

F2802

Terminal Type

Cable

Maximum Force/Load Measurement

1kg

Standards/Approvals

No

COO (Country of Origin):
CN
The WIKA Single point load cell is especially designed to be used in platform weighing. It can be mounted under the platform without any further construction or calibration processes. The load cell is easy to operate due to its simple way of the force direction. It applied vertically to the load cell axis.

High accuracy

High side load tolerance

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy