WIKA F6804 Series Strain Gauge, Compression, Tension Measure
- RS Stock No.:
- 268-9136
- Mfr. Part No.:
- 83805578
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€605.96
(exc. VAT)
€745.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €605.96 |
*price indicative
- RS Stock No.:
- 268-9136
- Mfr. Part No.:
- 83805578
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression, Tension | |
| Series | F6804 | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression, Tension | ||
Series F6804 | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WIKA Ring force transducer compression suitable for the measurement of compression forces and are available with nominal loads. It is designed with a ring geometry and constructed, specifically, for the measurement of screw and preload forces. The force on spindle drives or general force can be measured using a ring geometry.
Electrical connectivity to force transducer
Reacts sensitively
Related links
- WIKA F6804 Series Strain Gauge, Compression Measure
- WIKA F2822 Series Strain Gauge Tension Measure
- WIKA F2802 Series Strain Gauge Tension Measure
- WIKA F2802 Series Strain Gauge Tension Measure, 1 kg
- WIKA F4801 Series Strain Gauge Tension Measure, 10 kg
- WIKA F2301 Series Button Strain Gauge Tension Measure, 10 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 10 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 1 kN
