nVent SCHROFF 24563 Series 3 U Sub Rack, Aluminium, 84 HP, 475 mm Depth
- RS Stock No.:
- 255-0783
- Distrelec Article No.:
- 110-74-434
- Mfr. Part No.:
- 24563-136
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€67.32
(exc. VAT)
€82.80
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.32 |
*price indicative
- RS Stock No.:
- 255-0783
- Distrelec Article No.:
- 110-74-434
- Mfr. Part No.:
- 24563-136
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Sub Rack | |
| Rack Unit | 3U | |
| Series | 24563 | |
| Horizontal Pitch | 84HP | |
| Depth | 475mm | |
| Colour | Grey | |
| Material | Aluminium | |
| Height | 475mm | |
| Width | 475mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Sub Rack | ||
Rack Unit 3U | ||
Series 24563 | ||
Horizontal Pitch 84HP | ||
Depth 475mm | ||
Colour Grey | ||
Material Aluminium | ||
Height 475mm | ||
Width 475mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's EuropacPRO 19" sub rack non-shielded kit for backplane mounting. Modifications such as cut-outs, different finishes or dimensions available by using such kit.
Aluminium construction
IP 20, in accordance with IEC 60529
Supplied as space-saving flat-pack
Related links
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF 24563 Series 6 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 355 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 415 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Sub Rack 84 HP, 355 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 205 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 355 mm Depth
- nVent SCHROFF europac PRO Series 3 U Rack Mount Chassis Stainless Steel 235 mm Depth
