nVent SCHROFF 24565 Series Sub Rack, Steel, 84 HP, 426 mm Depth
- RS Stock No.:
- 255-3906
- Distrelec Article No.:
- 110-84-570
- Mfr. Part No.:
- 24565-100
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.67 |
*price indicative
- RS Stock No.:
- 255-3906
- Distrelec Article No.:
- 110-84-570
- Mfr. Part No.:
- 24565-100
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | 24565 | |
| Product Type | Sub Rack | |
| Horizontal Pitch | 84HP | |
| Depth | 426mm | |
| Colour | Grey | |
| Material | Steel | |
| Width | 426mm | |
| Standards/Approvals | RoHS | |
| Height | 426mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series 24565 | ||
Product Type Sub Rack | ||
Horizontal Pitch 84HP | ||
Depth 426mm | ||
Colour Grey | ||
Material Steel | ||
Width 426mm | ||
Standards/Approvals RoHS | ||
Height 426mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Support rail to clip on retainer of modules in accordance with DIN 43880 like fuses or circuit breakers.
Works with sub racks
RoHS compliant
Related links
- nVent SCHROFF 30860 Series Sub Rack 84 HP, 460 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 295 mm Depth
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 443.7mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 415 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 355 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Sub Rack 84 HP, 355 mm Depth
