CAP-XX 120 mF Electric Double Layer Capacitor 20 % Tolerance, HA 5.5V, Surface
- RS Stock No.:
- 675-752
- Mfr. Part No.:
- HA202F
- Manufacturer:
- CAP-XX
Get a bulk buy discount
Add 5 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Being discontinued
- Final 994 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.23 | - |
| 5 + | €14.93 | €1.50 |
*price indicative
- RS Stock No.:
- 675-752
- Mfr. Part No.:
- HA202F
- Manufacturer:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Capacitance | 120mF | |
| Product Type | Electric Double Layer Capacitor | |
| Voltage | 5.5V | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 2μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Equivalent Series Resistance ESR | 120mΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | HA | |
| Tolerance | 20 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Capacitance 120mF | ||
Product Type Electric Double Layer Capacitor | ||
Voltage 5.5V | ||
Mount Type Surface | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 2μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Equivalent Series Resistance ESR 120mΩ | ||
Maximum Operating Temperature 85°C | ||
Series HA | ||
Tolerance 20 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- MY
The CAP-XX Supercapacitor serves as a powerful energy storage solution, designed for high-performance applications where reliable and efficient energy delivery is paramount. This dual cell supercapacitor, which combines two HA102 cells in series, delivers excellent capacitance and significantly reduced equivalent series resistance (ESR). With a maximum voltage rating of 5.8V and a capacitance range of 96–144 mF, it assures stability and longevity in diverse operational conditions.
Offers a maximum voltage of 5.8V, ensuring high energy capacity
Supports RMS currents up to 4A at 23°C, catering to high-load applications
Functions within a temperature range from -40°C to +85°C, ensuring versatility in varied climates
Constructed without adhesive tape, offering flexibility in design and installation
Capacitance is stable across a range of temperatures, enhancing reliability over time
Ideal for short-duration high-current pulses, perfect for modern electronic demands
Related links
- CAP-XX 650 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 1000 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 470 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 1200 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 90 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 110 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 150 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 10 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
