CAP-XX 650 mF Electric Double Layer Capacitor 20 % Tolerance, HS 5.5V, Surface

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
675-746
Mfr. Part No.:
HS206F
Manufacturer:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Product Type

Electric Double Layer Capacitor

Capacitance

650mF

Voltage

5.5V

Mount Type

Surface

Automotive Standard

No

Polarity

Polar

Terminal Type

Solder

Leakage Current

2μA

Equivalent Series Resistance ESR

55mΩ

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

HS

Height

17mm

Depth

39mm

Tolerance

20 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
MY
The CAP-XX Supercapacitor offers high energy storage in a Compact dual cell design, Ideal for applications requiring reliable backup power and Rapid bursts of energy. With a maximum voltage of 5.8V and a capacitance of up to 650mF, this component ensures optimal performance in a variety of electronic devices. Its low equivalent series resistance (ESR) enhances efficiency. This supercapacitor operates within a temperature range of -40°C to +85°C, ensuring adaptability in challenging environments. Designed for easy integration, it meets the needs of manufacturers looking for dependable energy solutions tailored to modern electronic demands.

Dual cell configuration provides higher capacitance and energy storage

High maximum voltage rating of 5.8V ensures compatibility with a wide range of devices

Low ESR of 55 to 66 mΩ enables efficient energy transfer with minimal power loss

Operates effectively at temperatures from -40°C to +85°C, Ideal for varied operating conditions

Exceptional leakage current of 1 to 2 μA maintains energy storage efficiency over time

Supports Rapid current pulses, making it suitable for demanding applications like GPRS communication

Comprehensive specifications ensure alignment with industry standards and safety certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy