Eaton 65 F Supercapacitor 0 to +20 % Tolerance, XVM 16.2V dc, Chassis Mount

Subtotal (1 bag of 10 units)*

€1,798.52

(exc. VAT)

€2,212.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 29 December 2026
  • Plus 10 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€179.852€1,798.52

*price indicative

RS Stock No.:
135-1072
Mfr. Part No.:
XVM-16R2656-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Supercapacitor

Capacitance

65F

Voltage

16.2V dc

Mount Type

Chassis Mount

Packaging

Box

Polarity

Polar

Automotive Standard

No

Terminal Type

Screw

Leakage Current

23mA

Equivalent Series Resistance ESR

22mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Lifetime

1500 h at 65°C

Standards/Approvals

RoHS, IEC 62391-1

Series

XVM

Height

77.5mm

Tolerance

0 to +20 %

Capacitor Family

Electric Double Layer

Cooper Bussman XVM Series (PowerStor) Super Capacitors


Cooper Bussman XVM Series PowerStor supercapacitors are unique, ultra-high-capacitance devices utilising electromechanical double layer capacitor (EDLC) construction combined with new, high-performance materials. This combination of Advanced technologies allows for a wide variety of capacitor solutions tailored to specific applications.

Features


Compact size for easy mounting as replacement for, or in conjunction with, a 12 V battery

Series or parallel connection of multiple modules for higher voltage, power, or discharge time

High reliability, "green" solution for Pulse or back-up power applications

Maintenance-free

Broad operating temperature range: -40°C to +65°C (+85 derated)

Applications


Industrial computer and emergency back-up energy

Battery assist engine starting, especially for cold or frequent starts

Graceful system shutdown for robotics, PLCs, and electrical switches

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy