Eaton 130 F Supercapacitor 0 to +20 % Tolerance, XLM 62.1V dc, Rack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-7440
Mfr. Part No.:
XLM-62R1137A-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Supercapacitor

Capacitance

130F

Voltage

62.1V dc

Mount Type

Rack

Packaging

1 pcs/Box

Polarity

Polar

Automotive Standard

No

Terminal Type

Screw

Lead Pitch

99.5mm

Leakage Current

128mA

Minimum Operating Temperature

-40°C

Pin Count

2

Equivalent Series Resistance ESR

6.7mΩ

Maximum Operating Temperature

65°C

Lifetime

20 year

Height

173.3mm

Standards/Approvals

RoHS, IEC 62391-1

Series

XLM

Depth

176.2mm

Tolerance

0 to +20 %

Capacitor Family

Supercapacitor

The Eaton XLM provides energy storage for bridge power uninterruptible power supplies (UPS) and improves power quality for voltage spikes and brown outs. The XLM is a safer alternative to batteries for UPS back up power applications. Supercapacitor modules require no battery management system (BMS) due to Eaton’s patented active cell balancing technology. With up to a 20 year lifespan, the XLM module can increase the life of a back-up system and eliminate the need for replacement parts and batteries.

Up to 20-year operating life

Low ESR for high power density

Long cycle life

Active balancing for low standby current and to maximize lifetime

Typical efficiency >98%

Maintenance free

Easy rack mounting

Applications:

Datacenter UPS

Bridge power

Hospital UPS

Hybrid power system with fuel cells

Grid storage

Semiconductor equipment

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy