Eaton 65 F Supercapacitor 0 to +20 % Tolerance, XVM 16.2V dc, Chassis Mount
- RS Stock No.:
- 135-1098
- Distrelec Article No.:
- 302-63-090
- Mfr. Part No.:
- XVM-16R2656-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€181.18
(exc. VAT)
€222.85
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.18 |
*price indicative
- RS Stock No.:
- 135-1098
- Distrelec Article No.:
- 302-63-090
- Mfr. Part No.:
- XVM-16R2656-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 65F | |
| Product Type | Supercapacitor | |
| Voltage | 16.2V dc | |
| Mount Type | Chassis Mount | |
| Packaging | Box | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Screw | |
| Leakage Current | 23mA | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1500 h at 65°C | |
| Standards/Approvals | RoHS, IEC 62391-1 | |
| Series | XVM | |
| Height | 77.5mm | |
| Tolerance | 0 to +20 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 65F | ||
Product Type Supercapacitor | ||
Voltage 16.2V dc | ||
Mount Type Chassis Mount | ||
Packaging Box | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Screw | ||
Leakage Current 23mA | ||
Equivalent Series Resistance ESR 22mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1500 h at 65°C | ||
Standards/Approvals RoHS, IEC 62391-1 | ||
Series XVM | ||
Height 77.5mm | ||
Tolerance 0 to +20 % | ||
Capacitor Family Electric Double Layer | ||
Cooper Bussman XVM Series (PowerStor) Super Capacitors
Cooper Bussman XVM Series PowerStor supercapacitors are unique, ultra-high-capacitance devices utilising electromechanical double layer capacitor (EDLC) construction combined with new, high-performance materials. This combination of Advanced technologies allows for a wide variety of capacitor solutions tailored to specific applications.
Features
Compact size for easy mounting as replacement for, or in conjunction with, a 12 V battery
Series or parallel connection of multiple modules for higher voltage, power, or discharge time
High reliability, "green" solution for Pulse or back-up power applications
Maintenance-free
Broad operating temperature range: -40°C to +65°C (+85 derated)
Applications
Industrial computer and emergency back-up energy
Battery assist engine starting, especially for cold or frequent starts
Graceful system shutdown for robotics, PLCs, and electrical switches
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 65 F Supercapacitor 0 to +20 % Tolerance Chassis Mount
- Eaton 166 F Supercapacitor 0 to +20 % Tolerance Chassis Mount
- Eaton 130 F Supercapacitor 0 to +20 % Tolerance Rack
- Eaton Bussmann Series 0.68 F Supercapacitor -20 → 80 % Tolerance, Supercap KW 5.5V dc
- Eaton 34 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
