Eaton 10 F Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 161-7618
- Mfr. Part No.:
- HV1030-2R7106-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 100 units)*
€196.00
(exc. VAT)
€241.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €1.96 | €196.00 |
*price indicative
- RS Stock No.:
- 161-7618
- Mfr. Part No.:
- HV1030-2R7106-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 10F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Diameter | 10.5mm | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Lead Diameter | 600μm | |
| Lead Pitch | 5mm | |
| Terminal Type | Solder | |
| Leakage Current | 23μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 34mΩ | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Depth | 31.5mm | |
| Series | Supercap HV | |
| Standards/Approvals | UL, RoHS | |
| Height | 31.5mm | |
| Tolerance | -10 → 30 % | |
| Package/Case | Cylindrical Cell | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 10F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Diameter 10.5mm | ||
Automotive Standard No | ||
Polarity Positive | ||
Lead Diameter 600μm | ||
Lead Pitch 5mm | ||
Terminal Type Solder | ||
Leakage Current 23μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 34mΩ | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Depth 31.5mm | ||
Series Supercap HV | ||
Standards/Approvals UL, RoHS | ||
Height 31.5mm | ||
Tolerance -10 → 30 % | ||
Package/Case Cylindrical Cell | ||
Capacitor Family Electric Double Layer | ||
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
