Eaton 15 F Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc, Through Hole

Get a bulk buy discount

Add 200 more to save €60.40

View bulk pricing options

Subtotal (1 bag of 100 units)*

€432.20

(exc. VAT)

€531.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100€4.322€432.20-
200 +€4.02€402.00€60.40

*price indicative

RS Stock No.:
169-9462
Mfr. Part No.:
HV1325-2R7156-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Capacitance

15F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Bag

Automotive Standard

No

Lead Diameter

600μm

Diameter

13.5mm

Terminal Type

Solder

Lead Pitch

5mm

Leakage Current

23μA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

30mΩ

Pin Count

2

Maximum Operating Temperature

65°C

Lifetime

1000 h

Standards/Approvals

RoHS, UL

Series

Supercap HV

Depth

28.4mm

Height

28.4mm

Tolerance

-10 → 30 %

Capacitor Family

Electric Double Layer

HV series (PowerStor) Super Capacitors


Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density

Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy