Eaton 25 F Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 169-9464
- Mfr. Part No.:
- HV1625-2R7256-R
- Manufacturer:
- Eaton
Add 200 more to save €18.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€335.90
(exc. VAT)
€413.20
(inc. VAT)
- Shipping from 12 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €3.359 | €335.90 | - |
| 200 + | €3.266 | €326.60 | €18.60 |
*price indicative
- RS Stock No.:
- 169-9464
- Mfr. Part No.:
- HV1625-2R7256-R
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 25F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Diameter | 16.5mm | |
| Lead Diameter | 800μm | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Terminal Type | Through Hole | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 45μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 27mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Series | Supercap HV | |
| Standards/Approvals | UL, RoHS | |
| Height | 28.4mm | |
| Depth | 28.4mm | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Cylindrical Cell | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 25F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Diameter 16.5mm | ||
Lead Diameter 800μm | ||
Automotive Standard No | ||
Polarity Positive | ||
Terminal Type Through Hole | ||
Lead Pitch 7.5mm | ||
Leakage Current 45μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 27mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Series Supercap HV | ||
Standards/Approvals UL, RoHS | ||
Height 28.4mm | ||
Depth 28.4mm | ||
Tolerance -10 → 30 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Cylindrical Cell | ||
HV series (PowerStor) Super Capacitors
Aluminium (EDLC) Super Capacitors
Note
Related links
- Eaton 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
