AVX 1 F Supercapacitor 0 to +100 % Tolerance, SCM 5V dc, Through Hole
- RS Stock No.:
- 186-2160
- Mfr. Part No.:
- SCMR18C105PRBA0
- Manufacturer:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-2160
- Mfr. Part No.:
- SCMR18C105PRBA0
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 600μm | |
| Polarity | Polar | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Lead Pitch | 11.5mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 720mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Height | 18mm | |
| Standards/Approvals | UL 810A, RoHS | |
| Series | SCM | |
| Tolerance | 0 to +100 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 600μm | ||
Polarity Polar | ||
Diameter 8mm | ||
Automotive Standard No | ||
Lead Pitch 11.5mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 720mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Height 18mm | ||
Standards/Approvals UL 810A, RoHS | ||
Series SCM | ||
Tolerance 0 to +100 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
Related links
- AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- KYOCERA AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- KYOCERA AVX 1.5 F Supercapacitor 0 to +100 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 30/-10 % Tolerance Through Hole
- KYOCERA AVX 7.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 5 F Supercapacitor 0 to +100 % Tolerance Through Hole
