AVX 0.47 F Supercapacitor 100/-0 % Tolerance, SCM 5V dc, Through Hole
- RS Stock No.:
- 250-6968
- Mfr. Part No.:
- SCMQ14D474PRBB0
- Manufacturer:
- AVX
Get a bulk buy discount
Add 100 more to save €50.00
View bulk pricing optionsSubtotal (1 unit)*
€2.71
(exc. VAT)
€3.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €2.71 | - |
| 100 - 499 | €2.21 | €50.00 |
| 500 + | €1.57 | €570.00 |
*price indicative
- RS Stock No.:
- 250-6968
- Mfr. Part No.:
- SCMQ14D474PRBB0
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 0.47F | |
| Product Type | Supercapacitor | |
| Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Diameter | 6.3mm | |
| Lead Diameter | 600μm | |
| Automotive Standard | No | |
| Polarity | Bipolar | |
| Lead Pitch | 9mm | |
| Leakage Current | 6μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 400mΩ | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 500000 Cycles | |
| Depth | 13.6mm | |
| Height | 2mm | |
| Series | SCM | |
| Standards/Approvals | RoHS | |
| Tolerance | 100/-0 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 0.47F | ||
Product Type Supercapacitor | ||
Voltage 5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Diameter 6.3mm | ||
Lead Diameter 600μm | ||
Automotive Standard No | ||
Polarity Bipolar | ||
Lead Pitch 9mm | ||
Leakage Current 6μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 400mΩ | ||
Maximum Operating Temperature 85°C | ||
Lifetime 500000 Cycles | ||
Depth 13.6mm | ||
Height 2mm | ||
Series SCM | ||
Standards/Approvals RoHS | ||
Tolerance 100/-0 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
