AVX 0.47 F Supercapacitor 100/-0 % Tolerance, SCM 5V dc, Through Hole
- RS Stock No.:
- 250-6970
- Mfr. Part No.:
- SCMR14C474PRBA0
- Manufacturer:
- AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6970
- Mfr. Part No.:
- SCMR14C474PRBA0
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 0.47F | |
| Product Type | Supercapacitor | |
| Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Lead Diameter | 600μm | |
| Polarity | Bipolar | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Lead Pitch | 9mm | |
| Leakage Current | 6μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 300mΩ | |
| Lifetime | 500000 Cycles | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SCM | |
| Height | 2mm | |
| Depth | 13.6mm | |
| Tolerance | 100/-0 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 0.47F | ||
Product Type Supercapacitor | ||
Voltage 5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Lead Diameter 600μm | ||
Polarity Bipolar | ||
Automotive Standard No | ||
Diameter 8mm | ||
Lead Pitch 9mm | ||
Leakage Current 6μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 300mΩ | ||
Lifetime 500000 Cycles | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SCM | ||
Height 2mm | ||
Depth 13.6mm | ||
Tolerance 100/-0 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
