AVX 0.47 F Supercapacitor 100/-0 % Tolerance, SCM 5.4V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-6971
Mfr. Part No.:
SCMR14D474PRBB0
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

0.47F

Product Type

Supercapacitor

Voltage

5.4V dc

Mount Type

Through Hole

Packaging

Bulk

Diameter

8mm

Polarity

Bipolar

Lead Diameter

600μm

Automotive Standard

No

Lead Pitch

9mm

Leakage Current

6μA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

300mΩ

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

500000 Cycles

Standards/Approvals

RoHS

Series

SCM

Depth

13.6mm

Height

2mm

Tolerance

100/-0 %

Capacitor Family

Supercapacitor

Package/Case

Radial

COO (Country of Origin):
CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.

High Pulse Power Capability

Low ESR

Low Leakage Current

Plastic, Moisture Resistant Version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy