Vishay 20 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8647
- Mfr. Part No.:
- MAL222551003E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8647
- Mfr. Part No.:
- MAL222551003E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Diameter | 16mm | |
| Automotive Standard | AEC-Q200 | |
| Polarity | Polar | |
| Lead Diameter | 800μm | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 75μA | |
| Equivalent Series Resistance ESR | 34mΩ | |
| Minimum Operating Temperature | -45°C | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 810A, RoHS, IEC 60062 | |
| Series | 225 EDLC-R | |
| Height | 22mm | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Diameter 16mm | ||
Automotive Standard AEC-Q200 | ||
Polarity Polar | ||
Lead Diameter 800μm | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 75μA | ||
Equivalent Series Resistance ESR 34mΩ | ||
Minimum Operating Temperature -45°C | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 810A, RoHS, IEC 60062 | ||
Series 225 EDLC-R | ||
Height 22mm | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
